RS PRO Thermistor, 10Ω Resistance, NTC Type, 17 x 6mm

Technical Document
Specifications
Brand
RS ProTemperature Coefficient Type
NTC
Thermal Time Constant
103s
Resistance @ 25 °C
10Ω
Tolerance
±20%
Depth
6mm
Minimum Operating Temperature
-40°C
Dimensions
17 x 6mm
Maximum Operating Temperature
+200°C
Product details
RS Pro Inrush Current Suppressors
A range of PCB mounting metal oxide ceramic inrush current suppressors which when cold at initial switch on, present a high series resistance and limit current flow
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc
€ 4.65
€ 4.65 Each (Exc. Vat)
€ 5.67
€ 5.67 Each (inc. VAT)
1
€ 4.65
€ 4.65 Each (Exc. Vat)
€ 5.67
€ 5.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | € 4.65 |
25 - 49 | € 2.90 |
50 - 99 | € 2.85 |
100+ | € 2.70 |
Technical Document
Specifications
Brand
RS ProTemperature Coefficient Type
NTC
Thermal Time Constant
103s
Resistance @ 25 °C
10Ω
Tolerance
±20%
Depth
6mm
Minimum Operating Temperature
-40°C
Dimensions
17 x 6mm
Maximum Operating Temperature
+200°C
Product details
RS Pro Inrush Current Suppressors
A range of PCB mounting metal oxide ceramic inrush current suppressors which when cold at initial switch on, present a high series resistance and limit current flow
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc