RS PRO Thermocouple Calibrator

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProResolution
0.1 °C
Best Accuracy
±2 °C
Thermocouple Type
K
Temperature Scale
Centigrade, Fahrenheit
K Type Thermocouple Maximum Temperature
+1230°C
K Type Thermocouple Minimum Temperature
-199°C
Width
78mm
Length
185mm
K Type Thermocouple Temperature Range
-199 → +1230 °C
Dimensions
185 x 78 x 38mm
Height
38mm
Weight
280g
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Temperature Calibrator TC920
Supplied with
1x alkaline PP3 battery and test leads.
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProResolution
0.1 °C
Best Accuracy
±2 °C
Thermocouple Type
K
Temperature Scale
Centigrade, Fahrenheit
K Type Thermocouple Maximum Temperature
+1230°C
K Type Thermocouple Minimum Temperature
-199°C
Width
78mm
Length
185mm
K Type Thermocouple Temperature Range
-199 → +1230 °C
Dimensions
185 x 78 x 38mm
Height
38mm
Weight
280g
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Temperature Calibrator TC920
Supplied with
1x alkaline PP3 battery and test leads.