RS PRO Thread Die, M12 x 1.75mm Pitch, 25mm od
RS Stock No.: 668-0738Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M12
Pitch
1.75mm
Outside Diameter
25mm
Thickness
9mm
Material
HSS
Country of Origin
China
Product details
HSS; DIN/UNF/UNC Dies
Professional range of HSS dies to DIN specifications, available in a wide range of sizes.
Stock information temporarily unavailable.
€ 21.40
€ 21.40 Each (Exc. Vat)
€ 26.11
€ 26.11 Each (inc. VAT)
RS PRO Thread Die, M12 x 1.75mm Pitch, 25mm od
1
€ 21.40
€ 21.40 Each (Exc. Vat)
€ 26.11
€ 26.11 Each (inc. VAT)
RS PRO Thread Die, M12 x 1.75mm Pitch, 25mm od
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M12
Pitch
1.75mm
Outside Diameter
25mm
Thickness
9mm
Material
HSS
Country of Origin
China
Product details
HSS; DIN/UNF/UNC Dies
Professional range of HSS dies to DIN specifications, available in a wide range of sizes.