RS PRO Thread Die, M8 x 1.25mm Pitch, 1in od

RS Stock No.: 215-603Brand: RS PRO
brand-logo
View all in Dies

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Pitch

1.25mm

Outside Diameter

1in

Product details

HSS (M2 Grade) Dies

Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation

You may be interested in
HSS ISO metric coarse die,M8 1.25mm
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 18.80

€ 18.80 Each (Exc. Vat)

€ 22.94

€ 22.94 Each (inc. VAT)

RS PRO Thread Die, M8 x 1.25mm Pitch, 1in od

€ 18.80

€ 18.80 Each (Exc. Vat)

€ 22.94

€ 22.94 Each (inc. VAT)

RS PRO Thread Die, M8 x 1.25mm Pitch, 1in od
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
HSS ISO metric coarse die,M8 1.25mm
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Pitch

1.25mm

Outside Diameter

1in

Product details

HSS (M2 Grade) Dies

Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation

You may be interested in
HSS ISO metric coarse die,M8 1.25mm
Price on AskingEach (Exc. Vat)