RS PRO Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard, Hand Tap

RS tootekood: 152-081Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M3

Set Type

Threading Tap

Type

Straight Flute, Taper

Pitch

0.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

48mm

Shank Standard

ISO

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

2.24mm

Shank Type

Plain

Päritoluriik

China

Toote üksikasjad

RS PRO HSS Straight Flute, Taper Taps

Introducing HSS (high speed steel) straight flute, taper hand taps from our trusted own brand RS PRO, a range of tools for cutting thread into material such as metal bolts. These durable taps are ideal for use with a tap wrench or drill, providing excellent results for a variety of applications. RS PRO straight flute, taper taps are available in a range of sizes from M2 to M20, offering a wide choice to suit various tasks.

RS PRO straight flute hand tap are manufactured from HSS (high speed steel), offering a durable and reliable selection of tools suitable for a range of thread sizes. These versatile hand taps also feature a blue stream tempered finish that reduces friction and produces a fine finish on the threads.

Lao andmed ajutiselt ei ole saadaval.

€ 10,10

€ 10,10 tk (ilma käibemaksuta)

€ 12,32

€ 12,32 tk (koos käibemaksuga)

RS PRO Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard, Hand Tap

€ 10,10

€ 10,10 tk (ilma käibemaksuta)

€ 12,32

€ 12,32 tk (koos käibemaksuga)

RS PRO Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard, Hand Tap
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M3

Set Type

Threading Tap

Type

Straight Flute, Taper

Pitch

0.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

48mm

Shank Standard

ISO

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

2.24mm

Shank Type

Plain

Päritoluriik

China

Toote üksikasjad

RS PRO HSS Straight Flute, Taper Taps

Introducing HSS (high speed steel) straight flute, taper hand taps from our trusted own brand RS PRO, a range of tools for cutting thread into material such as metal bolts. These durable taps are ideal for use with a tap wrench or drill, providing excellent results for a variety of applications. RS PRO straight flute, taper taps are available in a range of sizes from M2 to M20, offering a wide choice to suit various tasks.

RS PRO straight flute hand tap are manufactured from HSS (high speed steel), offering a durable and reliable selection of tools suitable for a range of thread sizes. These versatile hand taps also feature a blue stream tempered finish that reduces friction and produces a fine finish on the threads.