RS PRO Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard, Manual or machine tap

RS tootekood: 455-902Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M3

Set Type

Threading Tap

Type

Spiral Point

Pitch

0.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

48mm

Shank Standard

ISO

Hand/Machine Tap

Manual or machine tap

Material

HSS

Shank Diameter

3.15mm

Shank Type

Plain

Päritoluriik

China

Toote üksikasjad

RS PRO ISO HSS Metric (Coarse) Spiral Point Ground Taps

From the trusted RS PRO brand, this spiral point tap is ideal for cutting and drilling in machine applications. It can be used for machine tapping in a first instance before a spiral flute tap as more robust cutting implement, and is generally sturdier than a bottoming thread.

Features and Benefits

• Precision HSS tap for machine tapping
• Can be used for hand tapping without need of a lead tap.
• Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
• Blue steam tempered finish reduces friction and produces a fine finish thread

Application

Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:

• Construction
• DIY
• Plumbing
• Workshops
• Renovations

Should I lubricate the tap?

It is recommended that lubrication is regularly applied to the tap when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What are the advantages of High-Speed Steel?

High-speed steel, or HSS, is a great all-round material that’s durable enough to withstand most cutting applications. It presents a more cost-effective alternative to carbide tools, but has a lower speed range.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Lao andmed ajutiselt ei ole saadaval.

€ 13,90

€ 13,90 tk (ilma käibemaksuta)

€ 16,96

€ 16,96 tk (koos käibemaksuga)

RS PRO Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard, Manual or machine tap

€ 13,90

€ 13,90 tk (ilma käibemaksuta)

€ 16,96

€ 16,96 tk (koos käibemaksuga)

RS PRO Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard, Manual or machine tap
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread Size

M3

Set Type

Threading Tap

Type

Spiral Point

Pitch

0.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

48mm

Shank Standard

ISO

Hand/Machine Tap

Manual or machine tap

Material

HSS

Shank Diameter

3.15mm

Shank Type

Plain

Päritoluriik

China

Toote üksikasjad

RS PRO ISO HSS Metric (Coarse) Spiral Point Ground Taps

From the trusted RS PRO brand, this spiral point tap is ideal for cutting and drilling in machine applications. It can be used for machine tapping in a first instance before a spiral flute tap as more robust cutting implement, and is generally sturdier than a bottoming thread.

Features and Benefits

• Precision HSS tap for machine tapping
• Can be used for hand tapping without need of a lead tap.
• Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
• Blue steam tempered finish reduces friction and produces a fine finish thread

Application

Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:

• Construction
• DIY
• Plumbing
• Workshops
• Renovations

Should I lubricate the tap?

It is recommended that lubrication is regularly applied to the tap when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What are the advantages of High-Speed Steel?

High-speed steel, or HSS, is a great all-round material that’s durable enough to withstand most cutting applications. It presents a more cost-effective alternative to carbide tools, but has a lower speed range.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.