RS PRO Through Hole Buzzer, 1 → 18 V dc, DC
RS Stock No.: 188-1770Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
1 → 18 V dc
Current Type
DC
Mounting Style
Through Hole
Diameter
15.4 mm
Application Type
Buzzer
Maximum Decibel
85dB
Minimum Temperature
-30°C
Maximum Temperature
+70°C
Country of Origin
China
€ 80.00
€ 1.60 Each (In a Pack of 50) (Exc. Vat)
€ 99.20
€ 1.984 Each (In a Pack of 50) (inc. VAT)
RS PRO Through Hole Buzzer, 1 → 18 V dc, DC
50
€ 80.00
€ 1.60 Each (In a Pack of 50) (Exc. Vat)
€ 99.20
€ 1.984 Each (In a Pack of 50) (inc. VAT)
RS PRO Through Hole Buzzer, 1 → 18 V dc, DC
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 150 | € 1.60 | € 80.00 |
200+ | € 1.55 | € 77.50 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
1 → 18 V dc
Current Type
DC
Mounting Style
Through Hole
Diameter
15.4 mm
Application Type
Buzzer
Maximum Decibel
85dB
Minimum Temperature
-30°C
Maximum Temperature
+70°C
Country of Origin
China