RS PRO Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 250V

RS tootekood: 419-855Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

16 A @ 125 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

Illuminated

Yes

Panel Cut Out Diameter

20.2mm

Actuator Length

16mm

Actuator Material

PC

Voltage Rating

250V

Panel Cut Out Size

20.2mm

Contact Resistance

0.05Ω

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

CQC, CSA, ENEC, UL, VDE

Minimum Operating Temperature

-20°C

Distrelec Product Id

30414335

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 3,20

€ 3,20 tk (ilma käibemaksuta)

€ 3,90

€ 3,90 tk (koos käibemaksuga)

RS PRO Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 250V

€ 3,20

€ 3,20 tk (ilma käibemaksuta)

€ 3,90

€ 3,90 tk (koos käibemaksuga)

RS PRO Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 250V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

16 A @ 125 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

Illuminated

Yes

Panel Cut Out Diameter

20.2mm

Actuator Length

16mm

Actuator Material

PC

Voltage Rating

250V

Panel Cut Out Size

20.2mm

Contact Resistance

0.05Ω

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

CQC, CSA, ENEC, UL, VDE

Minimum Operating Temperature

-20°C

Distrelec Product Id

30414335

Päritoluriik

Taiwan, Province Of China