RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal

RS Stock No.: 450-2831Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

10.41mm

Actuator Material

Chrome Plated Brass

Contact Resistance

20mΩ

Contact Material

Gold Over Nickel Plated Brass

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

UL Listed

Country of Origin

Taiwan, Province Of China

€ 4.85

€ 4.85 Each (Exc. Vat)

€ 6.01

€ 6.01 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal

€ 4.85

€ 4.85 Each (Exc. Vat)

€ 6.01

€ 6.01 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 49€ 4.85
50 - 99€ 3.90
100 - 249€ 3.25
250 - 499€ 2.75
500+€ 2.60

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

10.41mm

Actuator Material

Chrome Plated Brass

Contact Resistance

20mΩ

Contact Material

Gold Over Nickel Plated Brass

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

UL Listed

Country of Origin

Taiwan, Province Of China