RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
6.1mm
Actuator Material
Brass
Contact Material
Gold
Contact Resistance
20mΩ
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
30000Cycles
Standards Met
RoHS & Lead Free
Maximum Operating Temperature
+85°C
Country of Origin
China
€ 3.35
€ 3.35 Each (Exc. Vat)
€ 4.15
€ 4.15 Each (inc. VAT)
1
€ 3.35
€ 3.35 Each (Exc. Vat)
€ 4.15
€ 4.15 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 49 | € 3.35 |
50 - 99 | € 3.10 |
100 - 249 | € 2.10 |
250 - 499 | € 2.05 |
500+ | € 1.95 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
6.1mm
Actuator Material
Brass
Contact Material
Gold
Contact Resistance
20mΩ
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
30000Cycles
Standards Met
RoHS & Lead Free
Maximum Operating Temperature
+85°C
Country of Origin
China