RS PRO Torx Pan Steel Machine Screws, M4x12.0mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Pan
Drive Type
Torx
Length Metric
12mm
Length Metric
12.0mm
Thread Size Metric
M4
Thread Size (Metric)
M4
Material
Steel
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.7mm
Thread Pitch
0.70mm
Distrelec Product Id
30425603
Päritoluriik
China
Toote üksikasjad
Metric Thread - BZP Steel
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Standards
DIN 7985T
€ 8,80
€ 8,80 1 pakk 100 tk (ilma käibemaksuta)
€ 10,74
€ 10,74 1 pakk 100 tk (koos käibemaksuga)
1
€ 8,80
€ 8,80 1 pakk 100 tk (ilma käibemaksuta)
€ 10,74
€ 10,74 1 pakk 100 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 8,80 |
5 - 9 | € 8,30 |
10 - 29 | € 7,90 |
30+ | € 7,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Pan
Drive Type
Torx
Length Metric
12mm
Length Metric
12.0mm
Thread Size Metric
M4
Thread Size (Metric)
M4
Material
Steel
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.7mm
Thread Pitch
0.70mm
Distrelec Product Id
30425603
Päritoluriik
China
Toote üksikasjad
Metric Thread - BZP Steel
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Standards
DIN 7985T