RS PRO Torx Screwdriver, T7 Tip, 3 in Blade, 145 mm Overall
RS tootekood: 662-557Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T7
Blade Length
3 in
Overall Length
145 mm
Handle Material
Cellulose Acetate
Blade Material
Chrome Vanadium Steel
Blade Finish
Satin Chrome Plated
Päritoluriik
Taiwan, Province Of China
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
RS PRO Torx Screwdriver, T7 Tip, 3 in Blade, 145 mm Overall
1
P.O.A.
RS PRO Torx Screwdriver, T7 Tip, 3 in Blade, 145 mm Overall
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T7
Blade Length
3 in
Overall Length
145 mm
Handle Material
Cellulose Acetate
Blade Material
Chrome Vanadium Steel
Blade Finish
Satin Chrome Plated
Päritoluriik
Taiwan, Province Of China