RS PRO Torx Screwdriver, T8 Tip, 60 mm Blade, 150 mm Overall

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T8
VDE/1000V Approved
No
Blade Length
60 mm
Overall Length
150 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Päritoluriik
Turkey
Toote üksikasjad
RS PRO Torx Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle
Introducing torx screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These torx screwdrivers are the perfect screwdriver to use with torx or star type screws in a range of electronic and mechanical applications. The torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers, allowing you to tighten or loosen screws securely without risk of the screwdriver slipping out. The shaft of the screwdriver is manufactured with chrome vanadium steel offering excellent strength and resistance to high temperatures and corrosion.
€ 5,70
€ 5,70 tk (ilma käibemaksuta)
€ 6,95
€ 6,95 tk (koos käibemaksuga)
1
€ 5,70
€ 5,70 tk (ilma käibemaksuta)
€ 6,95
€ 6,95 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T8
VDE/1000V Approved
No
Blade Length
60 mm
Overall Length
150 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Päritoluriik
Turkey
Toote üksikasjad
RS PRO Torx Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle
Introducing torx screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These torx screwdrivers are the perfect screwdriver to use with torx or star type screws in a range of electronic and mechanical applications. The torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers, allowing you to tighten or loosen screws securely without risk of the screwdriver slipping out. The shaft of the screwdriver is manufactured with chrome vanadium steel offering excellent strength and resistance to high temperatures and corrosion.