RS PRO Torx Screwdriver, T9 Tip, 60 mm Blade, 150 mm Overall

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T9
VDE/1000V Approved
No
Blade Length
60 mm
Overall Length
150 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Country of Origin
Turkey
Product details
RS PRO Torx Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle
Introducing torx screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These torx screwdrivers are the perfect screwdriver to use with torx or star type screws in a range of electronic and mechanical applications. The torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers, allowing you to tighten or loosen screws securely without risk of the screwdriver slipping out. The shaft of the screwdriver is manufactured with chrome vanadium steel offering excellent strength and resistance to high temperatures and corrosion.
Features and benefits
Soft grip handle for enhanced grip and torque
Chrome vanadium steel shaft offering excellent durability
Ideal for use with electronic and mechanical devices
Available in a range of tip sizes to accommodate various applications
Matt chrome finish providing excellent resistance to corrosion
Black tip to provide distinct contrast between screw and tip
Flat surfaces on handle to prevent unwanted movement whilst lying flat on a surface
Applications
Torx screwdrivers are a type of hand tool used to tighten and loosen torx screws. They feature a torx type tip that enhances torque and grip of the screw, preventing the screwdriver slipping out and damaging the surface area. Torx screwdrivers are used in a wide range of applications and are ideal for smaller electronic and mechanical devices that feature torx screws such as:
Computers
Laptops
Hard drives
Automotive
Construction
Security
FAQs
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Are the handles removable?
The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury.
What sizes are available?
RS PRO torx screwdrivers are available in a variety of tip sizes to accommodate a range of applications. The following sizes are available:
1829710 - T5
1829711 - T6
1829712 - T7
1829713 - T8
1829714 - T9
1829715 - T10
1829716 - T15
1829718 - T20
1829719 - T25
1829720 - T27
1829721 - T30
1829722 - T40
€ 5.40
€ 5.40 Each (Exc. Vat)
€ 6.59
€ 6.59 Each (inc. VAT)
1
€ 5.40
€ 5.40 Each (Exc. Vat)
€ 6.59
€ 6.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T9
VDE/1000V Approved
No
Blade Length
60 mm
Overall Length
150 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Country of Origin
Turkey
Product details
RS PRO Torx Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle
Introducing torx screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These torx screwdrivers are the perfect screwdriver to use with torx or star type screws in a range of electronic and mechanical applications. The torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers, allowing you to tighten or loosen screws securely without risk of the screwdriver slipping out. The shaft of the screwdriver is manufactured with chrome vanadium steel offering excellent strength and resistance to high temperatures and corrosion.
Features and benefits
Soft grip handle for enhanced grip and torque
Chrome vanadium steel shaft offering excellent durability
Ideal for use with electronic and mechanical devices
Available in a range of tip sizes to accommodate various applications
Matt chrome finish providing excellent resistance to corrosion
Black tip to provide distinct contrast between screw and tip
Flat surfaces on handle to prevent unwanted movement whilst lying flat on a surface
Applications
Torx screwdrivers are a type of hand tool used to tighten and loosen torx screws. They feature a torx type tip that enhances torque and grip of the screw, preventing the screwdriver slipping out and damaging the surface area. Torx screwdrivers are used in a wide range of applications and are ideal for smaller electronic and mechanical devices that feature torx screws such as:
Computers
Laptops
Hard drives
Automotive
Construction
Security
FAQs
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Are the handles removable?
The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury.
What sizes are available?
RS PRO torx screwdrivers are available in a variety of tip sizes to accommodate a range of applications. The following sizes are available:
1829710 - T5
1829711 - T6
1829712 - T7
1829713 - T8
1829714 - T9
1829715 - T10
1829716 - T15
1829718 - T20
1829719 - T25
1829720 - T27
1829721 - T30
1829722 - T40