RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 40mm Bend Radius
RS Stock No.: 413-9269Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
200mm
Length
10m
Material
PUR
Outer Diameter
201mm
Suitable Applications
Abrasive Material, Chemical, Dust, Granule, Saw Dust
Colour
Transparent
Bend Radius
40mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
Price on Asking
RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 40mm Bend Radius
1
Price on Asking
RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 40mm Bend Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInner Diameter
200mm
Length
10m
Material
PUR
Outer Diameter
201mm
Suitable Applications
Abrasive Material, Chemical, Dust, Granule, Saw Dust
Colour
Transparent
Bend Radius
40mm
Reinforced
Yes
Country of Origin
Italy