RS PRO Type A 2 Way Female Feedthrough HDMI Connector

RS tootekood: 143-8921Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Gender

Female

Number Of Contacts

2

Size

Type A

Body Orientation

Straight

Termination Method

Plug-In

Housing Material

Metal

Colour

Black

Series

FT

Päritoluriik

United Kingdom

Toote üksikasjad

RS Pro XLR HDMI Connector

Brought to you by RS Pro, This XLR HDMI adapter is a great option for developing custom I/O configurations for wall plates and rack panels. Fitting within a regular XLR panel cut out and the ease of no soldering or punch termination, makes this HDMI A to HDMI A receptacle a perfect choice for your application. All models are highly reliable and excellent quality.

Teid võib huvitada
RS PRO 2 Way Female Feedthrough HDMI Connector
€ 16,00tk (ilma käibemaksuta)
Neutrik Standard 19 Way Female HDMI Connector
€ 32,98tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 17,40

€ 17,40 tk (ilma käibemaksuta)

€ 21,58

€ 21,58 tk (koos käibemaksuga)

RS PRO Type A 2 Way Female Feedthrough HDMI Connector

€ 17,40

€ 17,40 tk (ilma käibemaksuta)

€ 21,58

€ 21,58 tk (koos käibemaksuga)

RS PRO Type A 2 Way Female Feedthrough HDMI Connector
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 17,40
10 - 24€ 16,50
25 - 49€ 15,50
50+€ 14,70
Teid võib huvitada
RS PRO 2 Way Female Feedthrough HDMI Connector
€ 16,00tk (ilma käibemaksuta)
Neutrik Standard 19 Way Female HDMI Connector
€ 32,98tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Gender

Female

Number Of Contacts

2

Size

Type A

Body Orientation

Straight

Termination Method

Plug-In

Housing Material

Metal

Colour

Black

Series

FT

Päritoluriik

United Kingdom

Toote üksikasjad

RS Pro XLR HDMI Connector

Brought to you by RS Pro, This XLR HDMI adapter is a great option for developing custom I/O configurations for wall plates and rack panels. Fitting within a regular XLR panel cut out and the ease of no soldering or punch termination, makes this HDMI A to HDMI A receptacle a perfect choice for your application. All models are highly reliable and excellent quality.

Teid võib huvitada
RS PRO 2 Way Female Feedthrough HDMI Connector
€ 16,00tk (ilma käibemaksuta)
Neutrik Standard 19 Way Female HDMI Connector
€ 32,98tk (ilma käibemaksuta)