RS PRO Type K Exposed Junction Thermocouple 10m Length, 1/0.2mm Diameter → +250°C

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThermocouple Type
K
Probe Diameter
1/0.2mm
Probe Length
10m
Maximum Temperature Sensed
+250°C
Probe Material
PFA
Termination Type
Miniature Plug
Cable Length
10m
Standards Met
ANSI, RoHS Compliant
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro ANSI Type K & T Fine Wire Exposed Junction Thermocouples
From RS Pro a range of Type K and Type T fine wire temperature sensing thermocouples ithat meet ANSI MC96.1 stanards with class 1 tolerance for optimum accuracy. These Type K and type T wire temperature sensors consist of a durable Teflon PFA insulated twin-twisted lead and a single element exposed welded junction for a fast response time.
€ 33,90
€ 33,90 tk (ilma käibemaksuta)
€ 42,04
€ 42,04 tk (koos käibemaksuga)
1
€ 33,90
€ 33,90 tk (ilma käibemaksuta)
€ 42,04
€ 42,04 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 33,90 |
5 - 9 | € 32,70 |
10+ | € 31,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThermocouple Type
K
Probe Diameter
1/0.2mm
Probe Length
10m
Maximum Temperature Sensed
+250°C
Probe Material
PFA
Termination Type
Miniature Plug
Cable Length
10m
Standards Met
ANSI, RoHS Compliant
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro ANSI Type K & T Fine Wire Exposed Junction Thermocouples
From RS Pro a range of Type K and Type T fine wire temperature sensing thermocouples ithat meet ANSI MC96.1 stanards with class 1 tolerance for optimum accuracy. These Type K and type T wire temperature sensors consist of a durable Teflon PFA insulated twin-twisted lead and a single element exposed welded junction for a fast response time.