RS PRO Type K Exposed Junction Thermocouple 2m Length, 1/0.2mm Diameter → +250°C

RS tootekood: 814-0131Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Termopaarid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1/0.2mm

Probe Length

2m

Probe Material

PFA

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Cable Length

2m

Standards Met

ANSI, RoHS Compliant

Päritoluriik

United Kingdom

Toote üksikasjad

RS Pro PFA Type K and T Exposed Welded Tip Thermocouples

From RS Pro a range of type T and K bare wire thermocouple temperature sensors with a tolerance to ANSI MC96.1 class 1 for optimum accuracy. These thermocouple temperature sensors have a durable construction a welded exposed junction for a fast response time. One end of the thermocouple is terminated with a miniature plug for a quick and easy connection. The twin twisted leads of these thermocouple sensors are insulated with durable Teflon PFA.

Standards

Class 1 cable specification in accordance with BS EN 60584-3:2008
ANSI MC96.1 class 1

Lao andmed ajutiselt ei ole saadaval.

€ 13,40

€ 13,40 tk (ilma käibemaksuta)

€ 16,35

€ 16,35 tk (koos käibemaksuga)

RS PRO Type K Exposed Junction Thermocouple 2m Length, 1/0.2mm Diameter → +250°C

€ 13,40

€ 13,40 tk (ilma käibemaksuta)

€ 16,35

€ 16,35 tk (koos käibemaksuga)

RS PRO Type K Exposed Junction Thermocouple 2m Length, 1/0.2mm Diameter → +250°C
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 13,40
5 - 9€ 12,90
10+€ 12,20

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1/0.2mm

Probe Length

2m

Probe Material

PFA

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Cable Length

2m

Standards Met

ANSI, RoHS Compliant

Päritoluriik

United Kingdom

Toote üksikasjad

RS Pro PFA Type K and T Exposed Welded Tip Thermocouples

From RS Pro a range of type T and K bare wire thermocouple temperature sensors with a tolerance to ANSI MC96.1 class 1 for optimum accuracy. These thermocouple temperature sensors have a durable construction a welded exposed junction for a fast response time. One end of the thermocouple is terminated with a miniature plug for a quick and easy connection. The twin twisted leads of these thermocouple sensors are insulated with durable Teflon PFA.

Standards

Class 1 cable specification in accordance with BS EN 60584-3:2008
ANSI MC96.1 class 1