Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThermocouple Type
K
Probe Diameter
1/0.3mm
Probe Length
2m
Probe Material
Glass Fibre
Maximum Temperature Sensed
+350°C
Termination Type
Miniature Plug
Cable Length
2m
Standards Met
ANSI, RoHS Compliant
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro Glassfibre Type K Exposed Welded Tip Thermocouples
From RS Pro a range of type K thermocouple temperature sensors with a tolerance to ANSI MC96.1 class 2 and colour code to ANSI NC96.1. These thermocouple temperature sensors have durable construction with glass fibre insulation and a welded exposed junction for a fast response time. One end of the thermocouple is terminated with a miniature flat pin plug that can be rewired for a quick and easy connection.
Standards
Tolerance to ANSI MC96.1 Class 2
Colour code to ANSI MC96.1
€ 16,00
€ 16,00 tk (ilma käibemaksuta)
€ 19,84
€ 19,84 tk (koos käibemaksuga)
1
€ 16,00
€ 16,00 tk (ilma käibemaksuta)
€ 19,84
€ 19,84 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 16,00 |
5 - 9 | € 15,40 |
10+ | € 14,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThermocouple Type
K
Probe Diameter
1/0.3mm
Probe Length
2m
Probe Material
Glass Fibre
Maximum Temperature Sensed
+350°C
Termination Type
Miniature Plug
Cable Length
2m
Standards Met
ANSI, RoHS Compliant
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro Glassfibre Type K Exposed Welded Tip Thermocouples
From RS Pro a range of type K thermocouple temperature sensors with a tolerance to ANSI MC96.1 class 2 and colour code to ANSI NC96.1. These thermocouple temperature sensors have durable construction with glass fibre insulation and a welded exposed junction for a fast response time. One end of the thermocouple is terminated with a miniature flat pin plug that can be rewired for a quick and easy connection.
Standards
Tolerance to ANSI MC96.1 Class 2
Colour code to ANSI MC96.1