RS PRO Type K Mineral Insulated Thermocouple 150mm Length, 6mm Diameter → +1100°C

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThermocouple Type
K
Probe Diameter
6mm
Probe Length
150mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Bare Wire Tail
Cable Length
1m
Standards Met
IEC, RoHS Compliant
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro Type K Mineral Insulated Thermocouples with Plain Pot Seal and Lead
From RS Pro a range of type K thermocouple temperature sensors that conform to IEC 584 standards with class 1 tolerance for optimum accuracy. These sensors or probes have a durable construction and feature a stainless steel 310 probe sheath and a PFA insulated lead. The mineral insulated flexible probe sheath can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a plain pot seal with a temperature rating of 200°C.
€ 42,30
€ 42,30 tk (ilma käibemaksuta)
€ 52,45
€ 52,45 tk (koos käibemaksuga)
1
€ 42,30
€ 42,30 tk (ilma käibemaksuta)
€ 52,45
€ 52,45 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 42,30 |
5 - 9 | € 41,00 |
10+ | € 39,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThermocouple Type
K
Probe Diameter
6mm
Probe Length
150mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Bare Wire Tail
Cable Length
1m
Standards Met
IEC, RoHS Compliant
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro Type K Mineral Insulated Thermocouples with Plain Pot Seal and Lead
From RS Pro a range of type K thermocouple temperature sensors that conform to IEC 584 standards with class 1 tolerance for optimum accuracy. These sensors or probes have a durable construction and feature a stainless steel 310 probe sheath and a PFA insulated lead. The mineral insulated flexible probe sheath can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a plain pot seal with a temperature rating of 200°C.