RS PRO Type K Mineral Insulated Thermocouple 150mm Length, 0.5mm Diameter → +750°C

RS tootekood: 444-1275Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Termopaarid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

0.5mm

Probe Length

150mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+750°C

Termination Type

Miniature Plug

Standards Met

IEC, RoHS Compliant

Päritoluriik

United Kingdom

Toote üksikasjad

RS Pro Type K IEC Thermocouple Probes with Miniature Plug Termination, Ungrounded

From RS Pro a range of Type K thermocouple temperature sensing probes that conform to IEC 584 standards. These Type K thermocouple probes have a rugged construction and feature a stainless steel 310 probe sheath which is mineral insulated for flexibility, allowing it to bent and formed to suit a wide range of applications. The probe is terminated with a miniature IEC flat pinned plug with a maximum temperature range of 200°C, for a quick and simple connection. The thermocouple has a single element insulated hot junction which means it can perform with a reduction in electrical interference

Lao andmed ajutiselt ei ole saadaval.

€ 58,00

€ 58,00 tk (ilma käibemaksuta)

€ 70,76

€ 70,76 tk (koos käibemaksuga)

RS PRO Type K Mineral Insulated Thermocouple 150mm Length, 0.5mm Diameter → +750°C

Kalibreeringu tüüp

€ 58,00

€ 58,00 tk (ilma käibemaksuta)

€ 70,76

€ 70,76 tk (koos käibemaksuga)

RS PRO Type K Mineral Insulated Thermocouple 150mm Length, 0.5mm Diameter → +750°C
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 58,00
5 - 9€ 56,00
10+€ 53,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

0.5mm

Probe Length

150mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+750°C

Termination Type

Miniature Plug

Standards Met

IEC, RoHS Compliant

Päritoluriik

United Kingdom

Toote üksikasjad

RS Pro Type K IEC Thermocouple Probes with Miniature Plug Termination, Ungrounded

From RS Pro a range of Type K thermocouple temperature sensing probes that conform to IEC 584 standards. These Type K thermocouple probes have a rugged construction and feature a stainless steel 310 probe sheath which is mineral insulated for flexibility, allowing it to bent and formed to suit a wide range of applications. The probe is terminated with a miniature IEC flat pinned plug with a maximum temperature range of 200°C, for a quick and simple connection. The thermocouple has a single element insulated hot junction which means it can perform with a reduction in electrical interference