RS PRO Type K Mineral Insulated Thermocouple 1m Length, 1.5mm Diameter → +1100°C

RS tootekood: 219-4371Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Termopaarid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1.5mm

Probe Length

1m

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1100°C

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

IEC, RoHS Compliant

Päritoluriik

United Kingdom

Toote üksikasjad

RS Pro IEC Mineral Insulated Type K Thermocouple with Threaded Pot and Tails

From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 specifications. These thermocouple temperature probes have durable construction with a 310 stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.

Lao andmed ajutiselt ei ole saadaval.

€ 33,90

€ 33,90 tk (ilma käibemaksuta)

€ 41,36

€ 41,36 tk (koos käibemaksuga)

RS PRO Type K Mineral Insulated Thermocouple 1m Length, 1.5mm Diameter → +1100°C

€ 33,90

€ 33,90 tk (ilma käibemaksuta)

€ 41,36

€ 41,36 tk (koos käibemaksuga)

RS PRO Type K Mineral Insulated Thermocouple 1m Length, 1.5mm Diameter → +1100°C
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 33,90
5 - 9€ 32,60
10+€ 31,30

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1.5mm

Probe Length

1m

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1100°C

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

IEC, RoHS Compliant

Päritoluriik

United Kingdom

Toote üksikasjad

RS Pro IEC Mineral Insulated Type K Thermocouple with Threaded Pot and Tails

From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 specifications. These thermocouple temperature probes have durable construction with a 310 stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.