RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 1mm Diameter → +750°C

RS tootekood: 787-7826Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Termopaarid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1mm

Probe Length

250mm

Maximum Temperature Sensed

+750°C

Probe Material

Stainless Steel

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

IEC, RoHS Compliant

Päritoluriik

United Kingdom

Toote üksikasjad

RS Pro IEC Mineral Insulated Type K Thermocouple with Threaded Pot and Tails

From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 specifications. These thermocouple temperature probes have durable construction with a 310 stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.

€ 27,40

€ 27,40 tk (ilma käibemaksuta)

€ 33,98

€ 33,98 tk (koos käibemaksuga)

RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 1mm Diameter → +750°C

€ 27,40

€ 27,40 tk (ilma käibemaksuta)

€ 33,98

€ 33,98 tk (koos käibemaksuga)

RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 1mm Diameter → +750°C

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 27,40
5 - 9€ 26,60
10+€ 25,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1mm

Probe Length

250mm

Maximum Temperature Sensed

+750°C

Probe Material

Stainless Steel

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

IEC, RoHS Compliant

Päritoluriik

United Kingdom

Toote üksikasjad

RS Pro IEC Mineral Insulated Type K Thermocouple with Threaded Pot and Tails

From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 specifications. These thermocouple temperature probes have durable construction with a 310 stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.