RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 3mm Diameter → +1100°C

RS tootekood: 787-7734Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Termopaarid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

500mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1100°C

Termination Type

Bare Wire Tail

Cable Length

1m

Standards Met

IEC, RoHS Compliant

Päritoluriik

United Kingdom

Toote üksikasjad

RS Pro Type K Mineral Insulated Thermocouples with Plain Pot Seal and Lead

From RS Pro a range of type K thermocouple temperature sensors that conform to IEC 584 standards with class 1 tolerance for optimum accuracy. These sensors or probes have a durable construction and feature a stainless steel 310 probe sheath and a PFA insulated lead. The mineral insulated flexible probe sheath can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a plain pot seal with a temperature rating of 200°C.

€ 38,10

€ 38,10 tk (ilma käibemaksuta)

€ 47,24

€ 47,24 tk (koos käibemaksuga)

RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 3mm Diameter → +1100°C

€ 38,10

€ 38,10 tk (ilma käibemaksuta)

€ 47,24

€ 47,24 tk (koos käibemaksuga)

RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 3mm Diameter → +1100°C

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 38,10
5 - 9€ 36,90
10+€ 35,40

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

500mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1100°C

Termination Type

Bare Wire Tail

Cable Length

1m

Standards Met

IEC, RoHS Compliant

Päritoluriik

United Kingdom

Toote üksikasjad

RS Pro Type K Mineral Insulated Thermocouples with Plain Pot Seal and Lead

From RS Pro a range of type K thermocouple temperature sensors that conform to IEC 584 standards with class 1 tolerance for optimum accuracy. These sensors or probes have a durable construction and feature a stainless steel 310 probe sheath and a PFA insulated lead. The mineral insulated flexible probe sheath can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a plain pot seal with a temperature rating of 200°C.