RS PRO Type K Thermocouple 130mm Length, 2mm Diameter → +700°C

RS tootekood: 433-4341Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Termopaarid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

2mm

Probe Length

130mm

Maximum Temperature Sensed

+700°C

Probe Material

Stainless Steel

Termination Type

Miniature Plug

Cable Length

300mm

Standards Met

RoHS Compliant

Response Time

0.7 s

Päritoluriik

France

Toote üksikasjad

RS Pro IEC Mineral Insulated Type K Thermocouple with Stainless Steel Probe and Miniature Connector

From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 standards. These thermocouple temperature probes have a durable construction and feature a stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple cable has a fibreglass insulation and is surrounded by a durable 316 stainless steel braid. At one end of the thermocouple is a miniature MARLIN type connector which allows the thermocouple to be quickly and easily connected. The ungrounded hot junction of these thermocouple probes means they are able to perform with a reduction in electrical interference

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 124,00

€ 124,00 tk (ilma käibemaksuta)

€ 153,76

€ 153,76 tk (koos käibemaksuga)

RS PRO Type K Thermocouple 130mm Length, 2mm Diameter → +700°C

€ 124,00

€ 124,00 tk (ilma käibemaksuta)

€ 153,76

€ 153,76 tk (koos käibemaksuga)

RS PRO Type K Thermocouple 130mm Length, 2mm Diameter → +700°C
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 124,00
5 - 9€ 120,00
10+€ 115,00
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

2mm

Probe Length

130mm

Maximum Temperature Sensed

+700°C

Probe Material

Stainless Steel

Termination Type

Miniature Plug

Cable Length

300mm

Standards Met

RoHS Compliant

Response Time

0.7 s

Päritoluriik

France

Toote üksikasjad

RS Pro IEC Mineral Insulated Type K Thermocouple with Stainless Steel Probe and Miniature Connector

From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 standards. These thermocouple temperature probes have a durable construction and feature a stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple cable has a fibreglass insulation and is surrounded by a durable 316 stainless steel braid. At one end of the thermocouple is a miniature MARLIN type connector which allows the thermocouple to be quickly and easily connected. The ungrounded hot junction of these thermocouple probes means they are able to perform with a reduction in electrical interference

Teid võib huvitada