RS PRO Type K Thermocouple 200mm Length, 6mm Diameter → +700°C

RS tootekood: 621-2401Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Termopaarid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

6mm

Probe Length

200mm

Probe Material

310 Stainless Steel

Maximum Temperature Sensed

+700°C

Termination Type

Connection Head

Standards Met

RoHS Compliant

Response Time

5 s

Päritoluriik

France

Toote üksikasjad

RS Pro IEC Mineral Insulated Type J & Type K Thermocouple with KNE Terminal Head

From RS Pro a range of type J and Type K thermocouple temperature sensors or probes that conform to IEC 584 standards. These thermocouple temperature probes have a durable construction and feature a 310 stainless steel mineral insulated flexible sheath that can be bent and formed to suit a wide range of applications. The thermocouple has an insulated hot junction for a reduction in electrical interference. One end of the thermocouple is terminated with a compact KNE terminal head the gives protection to the connections

Lao andmed ajutiselt ei ole saadaval.

€ 93,50

€ 93,50 tk (ilma käibemaksuta)

€ 114,07

€ 114,07 tk (koos käibemaksuga)

RS PRO Type K Thermocouple 200mm Length, 6mm Diameter → +700°C

€ 93,50

€ 93,50 tk (ilma käibemaksuta)

€ 114,07

€ 114,07 tk (koos käibemaksuga)

RS PRO Type K Thermocouple 200mm Length, 6mm Diameter → +700°C
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 93,50
5 - 9€ 90,00
10+€ 86,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

6mm

Probe Length

200mm

Probe Material

310 Stainless Steel

Maximum Temperature Sensed

+700°C

Termination Type

Connection Head

Standards Met

RoHS Compliant

Response Time

5 s

Päritoluriik

France

Toote üksikasjad

RS Pro IEC Mineral Insulated Type J & Type K Thermocouple with KNE Terminal Head

From RS Pro a range of type J and Type K thermocouple temperature sensors or probes that conform to IEC 584 standards. These thermocouple temperature probes have a durable construction and feature a 310 stainless steel mineral insulated flexible sheath that can be bent and formed to suit a wide range of applications. The thermocouple has an insulated hot junction for a reduction in electrical interference. One end of the thermocouple is terminated with a compact KNE terminal head the gives protection to the connections