RS PRO Type K Thermocouple 500mm Length, 1.5mm Diameter → +1100°C

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThermocouple Type
K
Probe Diameter
1.5mm
Probe Length
500mm
Probe Material
Inconel 600
Maximum Temperature Sensed
+1100°C
Termination Type
Cable
Cable Length
100mm
Standards Met
BS
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO type K mineral insulated thermocouple
From the RS PRO, comes a mineral insulated type K thermocouple. Manufactured to industry standards, these highly flexible thermocouples are a fantastic solution for temperature measurement and applicable to an array of applications.
Standards
Conforms to IEC 584-1&2 & Colour coded to former British Standards – BS1843-1952
Old Colour Code, BS1843
Thermocouples, bayonet adaptors, compensating and extension cables and connectors.,These BS1843 products are being phased out, having been replaced with a new colour code standard BS4937 Part 30 1993 (IEC 584-3 1989 modified for international use). System Calibration is available on selected probes and includes the full charge of the instrument and probe.
€ 26,90
€ 26,90 tk (ilma käibemaksuta)
€ 32,82
€ 32,82 tk (koos käibemaksuga)
1
€ 26,90
€ 26,90 tk (ilma käibemaksuta)
€ 32,82
€ 32,82 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 26,90 |
5 - 9 | € 25,30 |
10+ | € 24,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThermocouple Type
K
Probe Diameter
1.5mm
Probe Length
500mm
Probe Material
Inconel 600
Maximum Temperature Sensed
+1100°C
Termination Type
Cable
Cable Length
100mm
Standards Met
BS
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO type K mineral insulated thermocouple
From the RS PRO, comes a mineral insulated type K thermocouple. Manufactured to industry standards, these highly flexible thermocouples are a fantastic solution for temperature measurement and applicable to an array of applications.
Standards
Conforms to IEC 584-1&2 & Colour coded to former British Standards – BS1843-1952
Old Colour Code, BS1843
Thermocouples, bayonet adaptors, compensating and extension cables and connectors.,These BS1843 products are being phased out, having been replaced with a new colour code standard BS4937 Part 30 1993 (IEC 584-3 1989 modified for international use). System Calibration is available on selected probes and includes the full charge of the instrument and probe.