RS PRO Type K Thermocouple & Extension Wire, 20m, Unscreened, Ceramic Fibre Insulation, +1200°C Max

RS Stock No.: 407-1573Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Length

20m

Insulation Material

Ceramic Fibre

Thermocouple Type

K

Maximum Operating Temperature

+1200°C

Screened/Unscreened

Unscreened

Cable Shape

Single Core

Number of Strands

2

Country of Origin

France

Product details

High-temperature thermocouple cable

Type J, T or K high-temperature thermocouple cable.
All cables are guaranteed compliant with Class 2 tolerances for AFNOR, NFC 42321-322 and 323 standards.
The temperature shown is the insulator maximum resistance in air.

You may be interested in
Stock information temporarily unavailable.

€ 442.00

€ 442.00 1 Reel of 20 Metres (Exc. Vat)

€ 539.24

€ 539.24 1 Reel of 20 Metres (inc. VAT)

RS PRO Type K Thermocouple & Extension Wire, 20m, Unscreened, Ceramic Fibre Insulation, +1200°C Max

€ 442.00

€ 442.00 1 Reel of 20 Metres (Exc. Vat)

€ 539.24

€ 539.24 1 Reel of 20 Metres (inc. VAT)

RS PRO Type K Thermocouple & Extension Wire, 20m, Unscreened, Ceramic Fibre Insulation, +1200°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

20m

Insulation Material

Ceramic Fibre

Thermocouple Type

K

Maximum Operating Temperature

+1200°C

Screened/Unscreened

Unscreened

Cable Shape

Single Core

Number of Strands

2

Country of Origin

France

Product details

High-temperature thermocouple cable

Type J, T or K high-temperature thermocouple cable.
All cables are guaranteed compliant with Class 2 tolerances for AFNOR, NFC 42321-322 and 323 standards.
The temperature shown is the insulator maximum resistance in air.

You may be interested in