RS PRO Type T Exposed Junction Thermocouple 5m Length, 7/0.2mm Diameter → +250°C
RS Stock No.: 762-1124Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThermocouple Type
T
Probe Diameter
7/0.2mm
Probe Length
5m
Maximum Temperature Sensed
+250°C
Probe Material
PFA
Termination Type
Miniature Plug
Cable Length
5m
Standards Met
IEC, RoHS Compliant
You may be interested in
RS PRO Type K Thermocouple Cable/Wire, 100m, Unscreened, PVC Insulation, +105°C Max, 13/0.2mmBrand: RS PRO
€ 267.181 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.
€ 31.40
€ 31.40 Each (Exc. Vat)
€ 38.31
€ 38.31 Each (inc. VAT)
RS PRO Type T Exposed Junction Thermocouple 5m Length, 7/0.2mm Diameter → +250°C
1
€ 31.40
€ 31.40 Each (Exc. Vat)
€ 38.31
€ 38.31 Each (inc. VAT)
RS PRO Type T Exposed Junction Thermocouple 5m Length, 7/0.2mm Diameter → +250°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 31.40 |
5 - 9 | € 30.30 |
10+ | € 29.00 |
You may be interested in
RS PRO Type K Thermocouple Cable/Wire, 100m, Unscreened, PVC Insulation, +105°C Max, 13/0.2mmBrand: RS PRO
€ 267.181 Reel of 100 Metres (Exc. Vat)
Technical Document
Specifications
Brand
RS ProThermocouple Type
T
Probe Diameter
7/0.2mm
Probe Length
5m
Maximum Temperature Sensed
+250°C
Probe Material
PFA
Termination Type
Miniature Plug
Cable Length
5m
Standards Met
IEC, RoHS Compliant
You may be interested in
RS PRO Type K Thermocouple Cable/Wire, 100m, Unscreened, PVC Insulation, +105°C Max, 13/0.2mmBrand: RS PRO
€ 267.181 Reel of 100 Metres (Exc. Vat)