RS PRO Type T Thermocouple 1m Length, 1/0.2mm Diameter → +250°C

RS tootekood: 363-0339Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Termopaarid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thermocouple Type

T

Probe Diameter

1/0.2mm

Probe Length

1m

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Cable Length

1m

Standards Met

IEC

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO type K, type J, type N and type T exposed junction thermocouples

From RS PRO, comes a range of high quality type K, type J, type N and type T exposed junction thermocouples. Manufactured to high standards, these great value thermocouples are a fantastic solution for temperature measurement and are ideal for test & development.

Lao andmed ajutiselt ei ole saadaval.

€ 10,90

€ 10,90 tk (ilma käibemaksuta)

€ 13,52

€ 13,52 tk (koos käibemaksuga)

RS PRO Type T Thermocouple 1m Length, 1/0.2mm Diameter → +250°C

€ 10,90

€ 10,90 tk (ilma käibemaksuta)

€ 13,52

€ 13,52 tk (koos käibemaksuga)

RS PRO Type T Thermocouple 1m Length, 1/0.2mm Diameter → +250°C
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 10,90
5 - 9€ 10,50
10+€ 9,90

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thermocouple Type

T

Probe Diameter

1/0.2mm

Probe Length

1m

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Cable Length

1m

Standards Met

IEC

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO type K, type J, type N and type T exposed junction thermocouples

From RS PRO, comes a range of high quality type K, type J, type N and type T exposed junction thermocouples. Manufactured to high standards, these great value thermocouples are a fantastic solution for temperature measurement and are ideal for test & development.