RS PRO Uninsulated Crimp Ring Terminal, 6.5mm Stud Size, 2.5mm² to 6mm² Wire Size, Silver

RS tootekood: 270-7476Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Series

E245391

Insulation

Uninsulated

Inner Ring Diameter

6.5mm

Outer Ring Diameter

11mm

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

6.5mm

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

21.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Uninsulated Crimp Ring Terminals

RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.

Lao andmed ajutiselt ei ole saadaval.

€ 74,00

€ 0,148 tk (pakis 500) (ilma käibemaksuta)

€ 90,28

€ 0,181 tk (pakis 500) (koos käibemaksuga)

RS PRO Uninsulated Crimp Ring Terminal, 6.5mm Stud Size, 2.5mm² to 6mm² Wire Size, Silver

€ 74,00

€ 0,148 tk (pakis 500) (ilma käibemaksuta)

€ 90,28

€ 0,181 tk (pakis 500) (koos käibemaksuga)

RS PRO Uninsulated Crimp Ring Terminal, 6.5mm Stud Size, 2.5mm² to 6mm² Wire Size, Silver
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
500 - 4500€ 0,148€ 74,00
5000 - 9500€ 0,127€ 63,50
10000+€ 0,107€ 53,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Series

E245391

Insulation

Uninsulated

Inner Ring Diameter

6.5mm

Outer Ring Diameter

11mm

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

6.5mm

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

21.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Uninsulated Crimp Ring Terminals

RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.