RS PRO Universal Joint, Single, Needle Roller, Bore 12mm, 56mm Length

RS tootekood: 790-6781Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Bore

12mm

Number of Joints

Single

Hub Outer Diameter

25mm

Overall Length

56mm

Joint Type

Needle Roller

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

200Nm

Material

Steel

Maximum Speed

4000rpm

Päritoluriik

China

Toote üksikasjad

Single Universal Joint with Needle Roller Bearing

Carbon steel universal joints for connecting equipment where there is a misalignment greater than 5 degrees up to an angle of 45 degrees. Fitted with needle bearings lubricated for a lifetime and requiring no maintenance, suitable for applications with speeds of up to 4000 rpm. Smooth and silent operation, suitable applications include connection of conveyers, line shafts and drive shafts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

€ 71,50

€ 71,50 tk (ilma käibemaksuta)

€ 88,66

€ 88,66 tk (koos käibemaksuga)

RS PRO Universal Joint, Single, Needle Roller, Bore 12mm, 56mm Length

€ 71,50

€ 71,50 tk (ilma käibemaksuta)

€ 88,66

€ 88,66 tk (koos käibemaksuga)

RS PRO Universal Joint, Single, Needle Roller, Bore 12mm, 56mm Length

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 71,50
5 - 9€ 70,00
10 - 24€ 68,50
25+€ 67,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Bore

12mm

Number of Joints

Single

Hub Outer Diameter

25mm

Overall Length

56mm

Joint Type

Needle Roller

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

200Nm

Material

Steel

Maximum Speed

4000rpm

Päritoluriik

China

Toote üksikasjad

Single Universal Joint with Needle Roller Bearing

Carbon steel universal joints for connecting equipment where there is a misalignment greater than 5 degrees up to an angle of 45 degrees. Fitted with needle bearings lubricated for a lifetime and requiring no maintenance, suitable for applications with speeds of up to 4000 rpm. Smooth and silent operation, suitable applications include connection of conveyers, line shafts and drive shafts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada