RS PRO USA Mains Plug, 30A Black, Cable Mount Quick Connect, 250 V
RS Stock No.: 817-9384Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Country
USA
Current Rating
30A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
NEMA L6 - 30P
Voltage Rating
250 V
Pole Format
2P+E
Colour
Black
Gender
Male
Termination Method
Quick Connect
Country of Origin
India
Stock information temporarily unavailable.
€ 22.50
€ 22.50 Each (Exc. Vat)
€ 27.45
€ 27.45 Each (inc. VAT)
RS PRO USA Mains Plug, 30A Black, Cable Mount Quick Connect, 250 V
1
€ 22.50
€ 22.50 Each (Exc. Vat)
€ 27.45
€ 27.45 Each (inc. VAT)
RS PRO USA Mains Plug, 30A Black, Cable Mount Quick Connect, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 22.50 |
10 - 49 | € 21.20 |
50+ | € 20.10 |
Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Country
USA
Current Rating
30A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
NEMA L6 - 30P
Voltage Rating
250 V
Pole Format
2P+E
Colour
Black
Gender
Male
Termination Method
Quick Connect
Country of Origin
India