RS PRO USB 2.0, Male USB A to Male USB A, 2m

RS tootekood: 111-6758Bränd: RS PRO
brand-logo
Kuva kõik kategoorias USB kaablid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length

2m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Mounting Type

Panel Mount

IP Rating

IP67

Standards Met

IP67 Rated, IP68 Rated, RoHS Compliant

Contact Material

Copper Alloy

Series

GT116320

Connector B Gender

Male

Connector B

USB A

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Waterproof USB-A Cable Assemblies

From the trusted RS PRO brand, a range of superior quality waterproof USB-A cable assemblies. These IP67 assemblies are constructed from weatherproof cable with standard USB-A connectors. The cables are available in various cable lengths and connector configurations supporting a wide variety of connectivity solutions.

Teid võib huvitada
RS PRO USB 2.0, Male USB A to Male USB A, 2.1m
€ 36,46tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 23,00

€ 23,00 tk (ilma käibemaksuta)

€ 28,52

€ 28,52 tk (koos käibemaksuga)

RS PRO USB 2.0, Male USB A to Male USB A, 2m

€ 23,00

€ 23,00 tk (ilma käibemaksuta)

€ 28,52

€ 28,52 tk (koos käibemaksuga)

RS PRO USB 2.0, Male USB A to Male USB A, 2m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 23,00
10 - 49€ 20,70
50+€ 19,50
Teid võib huvitada
RS PRO USB 2.0, Male USB A to Male USB A, 2.1m
€ 36,46tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Length

2m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Mounting Type

Panel Mount

IP Rating

IP67

Standards Met

IP67 Rated, IP68 Rated, RoHS Compliant

Contact Material

Copper Alloy

Series

GT116320

Connector B Gender

Male

Connector B

USB A

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Waterproof USB-A Cable Assemblies

From the trusted RS PRO brand, a range of superior quality waterproof USB-A cable assemblies. These IP67 assemblies are constructed from weatherproof cable with standard USB-A connectors. The cables are available in various cable lengths and connector configurations supporting a wide variety of connectivity solutions.

Teid võib huvitada
RS PRO USB 2.0, Male USB A to Male USB A, 2.1m
€ 36,46tk (ilma käibemaksuta)