RS PRO USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network Speed

RS Stock No.: 144-7999Brand: RS PRO
brand-logo
View all in USB Network Adapters

Technical Document

Specifications

Brand

RS Pro

USB Standard

USB 3.0

Number Of Ports

1

Network Speed

10/100/1000Mbit/s

Connector A

USB A

Connector B

RJ45

Connector B Gender

Female

Wake On LAN

Yes

Country of Origin

China

Product details

RS Pro USB 3.0 to Gigabit Ethernet Adapter

The RS Pro USB 3.0 Ethernet Adapter. A plug and play device that allows your computer to instantly connect to a 10/100/1000 Mbps network via a USB port. No network card needed. The adapters simple and unique design makes it an ideal USB-to-LAN alternative for gaming consoles. Offering you instant network access in an environment lacking wireless capability. Compliant with USB 2.0 (480 Mbps) ensures true 10/100/1000 Mbps network speed without any compromise. The AE3102 adapter is compact and USB bus-powered, so no need to worry about space or providing a power source.

Features and Benefits

• USB3.0 to 10/100/1000Mbps Gigabit Ethernet
• Support all USB 3.0 power-saving models
• Support Wake-on-LAN function
• Support IEEE 802.3az (Energy Efficient Ethernet)
• Support IPv4/IPv6 pack Checksum Offload Engine (COE) to reduce CPU loading

You may be interested in
RS PRO , 100mm
€ 44.41Each (Exc. Vat)
Stock information temporarily unavailable.

€ 29.10

€ 29.10 Each (Exc. Vat)

€ 35.50

€ 35.50 Each (inc. VAT)

RS PRO USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network Speed

€ 29.10

€ 29.10 Each (Exc. Vat)

€ 35.50

€ 35.50 Each (inc. VAT)

RS PRO USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO , 100mm
€ 44.41Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

USB Standard

USB 3.0

Number Of Ports

1

Network Speed

10/100/1000Mbit/s

Connector A

USB A

Connector B

RJ45

Connector B Gender

Female

Wake On LAN

Yes

Country of Origin

China

Product details

RS Pro USB 3.0 to Gigabit Ethernet Adapter

The RS Pro USB 3.0 Ethernet Adapter. A plug and play device that allows your computer to instantly connect to a 10/100/1000 Mbps network via a USB port. No network card needed. The adapters simple and unique design makes it an ideal USB-to-LAN alternative for gaming consoles. Offering you instant network access in an environment lacking wireless capability. Compliant with USB 2.0 (480 Mbps) ensures true 10/100/1000 Mbps network speed without any compromise. The AE3102 adapter is compact and USB bus-powered, so no need to worry about space or providing a power source.

Features and Benefits

• USB3.0 to 10/100/1000Mbps Gigabit Ethernet
• Support all USB 3.0 power-saving models
• Support Wake-on-LAN function
• Support IEEE 802.3az (Energy Efficient Ethernet)
• Support IPv4/IPv6 pack Checksum Offload Engine (COE) to reduce CPU loading

You may be interested in
RS PRO , 100mm
€ 44.41Each (Exc. Vat)