RS PRO VDE/1000V Insulated Cable Cutters

RS tootekood: 496-981Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Cutters

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cutter Type

Cable Cutters

Materials Cut

Aluminium Wire, Copper Wire

Non Sparking

No

Overall Length

210 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

70mm

Cut Type

Flush

Päritoluriik

Germany

Toote üksikasjad

RS PRO VDE Cutters

The RS PRO range of insulated VDE Cutters are designed to protect you from up to 1000 V. These handheld cutters have an ergonomic grip which gives you better comfort and control for when cutting different materials.
VDE cutters and pliers are an excellent choice for both electrical and industrial applications. You can be assured that the VDE standard pliers and cutters have been through rigorous testing as set by the VDE Testing and Certification Association to ensure that they are safe to use when working with electricity. These high-quality wire cutters from our own RS PRO brand are a handy addition to any electrician’s toolbox.
RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our insulated VDE pliers and cutters are designed to protect you from up to 1000 V. These cutters are an excellent choice for both electrical and industrial applications.
Options include:
496-981 - 210 mm Flush Cutters
497-013 - 180 mm Flush Cutters
497-003 - VDE/1000V Insulated 160 mm End Cutters

Teid võib huvitada
Bahco 2233D Cable Cutters
€ 63,24tk (ilma käibemaksuta)
RS PRO VDE/1000V Insulated Side Cutters
€ 49,23tk (ilma käibemaksuta)
RS PRO VDE/1000V Insulated Cable Cutters
€ 62,00tk (ilma käibemaksuta)

€ 58,00

€ 58,00 tk (ilma käibemaksuta)

€ 71,92

€ 71,92 tk (koos käibemaksuga)

RS PRO VDE/1000V Insulated Cable Cutters

€ 58,00

€ 58,00 tk (ilma käibemaksuta)

€ 71,92

€ 71,92 tk (koos käibemaksuga)

RS PRO VDE/1000V Insulated Cable Cutters

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada
Bahco 2233D Cable Cutters
€ 63,24tk (ilma käibemaksuta)
RS PRO VDE/1000V Insulated Side Cutters
€ 49,23tk (ilma käibemaksuta)
RS PRO VDE/1000V Insulated Cable Cutters
€ 62,00tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cutter Type

Cable Cutters

Materials Cut

Aluminium Wire, Copper Wire

Non Sparking

No

Overall Length

210 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

70mm

Cut Type

Flush

Päritoluriik

Germany

Toote üksikasjad

RS PRO VDE Cutters

The RS PRO range of insulated VDE Cutters are designed to protect you from up to 1000 V. These handheld cutters have an ergonomic grip which gives you better comfort and control for when cutting different materials.
VDE cutters and pliers are an excellent choice for both electrical and industrial applications. You can be assured that the VDE standard pliers and cutters have been through rigorous testing as set by the VDE Testing and Certification Association to ensure that they are safe to use when working with electricity. These high-quality wire cutters from our own RS PRO brand are a handy addition to any electrician’s toolbox.
RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our insulated VDE pliers and cutters are designed to protect you from up to 1000 V. These cutters are an excellent choice for both electrical and industrial applications.
Options include:
496-981 - 210 mm Flush Cutters
497-013 - 180 mm Flush Cutters
497-003 - VDE/1000V Insulated 160 mm End Cutters

Teid võib huvitada
Bahco 2233D Cable Cutters
€ 63,24tk (ilma käibemaksuta)
RS PRO VDE/1000V Insulated Side Cutters
€ 49,23tk (ilma käibemaksuta)
RS PRO VDE/1000V Insulated Cable Cutters
€ 62,00tk (ilma käibemaksuta)