RS PRO VDE/1000V Insulated Side Cutters

RS tootekood: 125-3068Bränd: RS PROIMPA: 611727Distrelec Article No.: 30403904
brand-logo
Kuva kõik kategoorias Cutters

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Hard Wire, Soft Wire

Non Sparking

No

Overall Length

140 mm

Jaw Length

20mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

1.8mm

Päritoluriik

Turkey

Toote üksikasjad

RS PRO Diagonal Cutters

Introducing G12 series insulated steel diagonal cutters from RS PRO, a range of high quality VDE approved cutters for use with cutting electrical wires and cable. RS PRO insulated cutters are ideal for working up to 1000 V ac or 1500 V dc, offering excellent protection against electricity. These versatile cutters are manufactured using steel with a chrome finish, providing superb durability and corrosion resistance. These VDE insulated cutters also feature DuoTech soft grip handles, offering enhanced grip and comfort when in use. These versatile diagonal cutters are ideal for working with energised circuits or areas where it could be possible that a live circuit is present.

Teid võib huvitada

€ 27,80

€ 27,80 tk (ilma käibemaksuta)

€ 34,47

€ 34,47 tk (koos käibemaksuga)

RS PRO VDE/1000V Insulated Side Cutters

€ 27,80

€ 27,80 tk (ilma käibemaksuta)

€ 34,47

€ 34,47 tk (koos käibemaksuga)

RS PRO VDE/1000V Insulated Side Cutters

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Hard Wire, Soft Wire

Non Sparking

No

Overall Length

140 mm

Jaw Length

20mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

1.8mm

Päritoluriik

Turkey

Toote üksikasjad

RS PRO Diagonal Cutters

Introducing G12 series insulated steel diagonal cutters from RS PRO, a range of high quality VDE approved cutters for use with cutting electrical wires and cable. RS PRO insulated cutters are ideal for working up to 1000 V ac or 1500 V dc, offering excellent protection against electricity. These versatile cutters are manufactured using steel with a chrome finish, providing superb durability and corrosion resistance. These VDE insulated cutters also feature DuoTech soft grip handles, offering enhanced grip and comfort when in use. These versatile diagonal cutters are ideal for working with energised circuits or areas where it could be possible that a live circuit is present.

Teid võib huvitada