RS PRO Wall Mounted 10m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHose Length
10m
Hose Inner Diameter
8mm
Hose Outer Diameter
12mm
Operating Pressure
15 bar, 213psi
Mounting
Wall Mounted
Inlet Connection
1/4 in BSPT
Outlet Connection
1/4 in BSPT
Retraction Operation
Automatic
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Special Features
1/4"" BSPT Female Swivel Unions
Number of Tubes
2
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS Pro Air Hose - Automatic Reel
Brought to you by RS Pro, a range of professional polyurethane braid air hoses, suitable for various applications. The highlight of these hoses would be the handy automatic hose reel, which would be a god send in environments where a particular length is needed, or situations where hoses won't have to be gathered up after use. All models are highly reliable and excellent quality.
€ 331,00
€ 331,00 tk (ilma käibemaksuta)
€ 403,82
€ 403,82 tk (koos käibemaksuga)
1
€ 331,00
€ 331,00 tk (ilma käibemaksuta)
€ 403,82
€ 403,82 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHose Length
10m
Hose Inner Diameter
8mm
Hose Outer Diameter
12mm
Operating Pressure
15 bar, 213psi
Mounting
Wall Mounted
Inlet Connection
1/4 in BSPT
Outlet Connection
1/4 in BSPT
Retraction Operation
Automatic
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Special Features
1/4"" BSPT Female Swivel Unions
Number of Tubes
2
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS Pro Air Hose - Automatic Reel
Brought to you by RS Pro, a range of professional polyurethane braid air hoses, suitable for various applications. The highlight of these hoses would be the handy automatic hose reel, which would be a god send in environments where a particular length is needed, or situations where hoses won't have to be gathered up after use. All models are highly reliable and excellent quality.