RS PRO Waterproof Plastic, Polymer Watertight Case With Wheels, 670 x 510 x 262mm

Technical Document
Specifications
Brand
RS ProMaterial
Polypropylene
Internal Height
580mm
Internal Width
440mm
Internal Depth
220mm
Internal Dimensions
580 x 440 x 220mm
External Height
670mm
External Width
510mm
External Depth
262mm
External Dimensions
670 x 510 x 262mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
Yes
Colour
Black
Material Type
Plastic, Polymer
Lockable
Yes, Lock Not Included
Dividers
No
IP Rating
IP67
Finish
Textured Black
Weight
9.17kg
Country of Origin
Italy
€ 484.00
€ 484.00 Each (Exc. Vat)
€ 590.48
€ 590.48 Each (inc. VAT)
1
€ 484.00
€ 484.00 Each (Exc. Vat)
€ 590.48
€ 590.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Polypropylene
Internal Height
580mm
Internal Width
440mm
Internal Depth
220mm
Internal Dimensions
580 x 440 x 220mm
External Height
670mm
External Width
510mm
External Depth
262mm
External Dimensions
670 x 510 x 262mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
Yes
Colour
Black
Material Type
Plastic, Polymer
Lockable
Yes, Lock Not Included
Dividers
No
IP Rating
IP67
Finish
Textured Black
Weight
9.17kg
Country of Origin
Italy