RS PRO Wet Wipes, Bucket of 150

Technical Document
Specifications
Brand
RS ProWipe Type
Wet Wipes
Application
General Cleaning
Package Type
Bucket
Number of Wipes per Pack
150
Country of Origin
United Kingdom
Product details
RS PRO Pre-Soaked Hand/Skin Antibacterial Wipes
Introducing the high-absorbency cleaning hand wipes from RS PRO. These pre-soaked in a solution of solvents, bactericides, surfactants and water are super super-effective on dirt and grease, petrochemicals, paints, adhesives, tar, bitumen, resins Wipes have a pleasant light citric odour and help eradicate germs, leaving hands feeling soft, clean and moisturised. These Antibacterial Hand Wipes are natural pH level (6.5) ensure the safety and proper maintaining of your skin.
Wipes are supplied in convenient tubes of 150 wipes each.
Features and Benefits:
Highly effective on a range of grease, oils, petrochemicals, paints etc.
Natural pH 6.5
Anti-bacterial and alcohol-free
No residue left after use
Pre-soaked in a solution of natural solvents, bactericides, surfactants and water
Supplied in tubs of 150 wipes
Typical application:
Hand Wipes are widely used across all industries and can be found in e.g:
workshops
laboratories
warehouses
factories
schools
public institutions
offices
€ 18.80
€ 18.80 Each (Exc. Vat)
€ 22.94
€ 22.94 Each (inc. VAT)
1
€ 18.80
€ 18.80 Each (Exc. Vat)
€ 22.94
€ 22.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 18.80 |
6 - 14 | € 17.90 |
15+ | € 17.50 |
Technical Document
Specifications
Brand
RS ProWipe Type
Wet Wipes
Application
General Cleaning
Package Type
Bucket
Number of Wipes per Pack
150
Country of Origin
United Kingdom
Product details
RS PRO Pre-Soaked Hand/Skin Antibacterial Wipes
Introducing the high-absorbency cleaning hand wipes from RS PRO. These pre-soaked in a solution of solvents, bactericides, surfactants and water are super super-effective on dirt and grease, petrochemicals, paints, adhesives, tar, bitumen, resins Wipes have a pleasant light citric odour and help eradicate germs, leaving hands feeling soft, clean and moisturised. These Antibacterial Hand Wipes are natural pH level (6.5) ensure the safety and proper maintaining of your skin.
Wipes are supplied in convenient tubes of 150 wipes each.
Features and Benefits:
Highly effective on a range of grease, oils, petrochemicals, paints etc.
Natural pH 6.5
Anti-bacterial and alcohol-free
No residue left after use
Pre-soaked in a solution of natural solvents, bactericides, surfactants and water
Supplied in tubs of 150 wipes
Typical application:
Hand Wipes are widely used across all industries and can be found in e.g:
workshops
laboratories
warehouses
factories
schools
public institutions
offices