RS PRO White 0.124 mm² Harsh Environment Wire, 26, 7/0.15 mm, 100m, PTFE Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.124 mm²
Sheath Colour
White
American Wire Gauge
26
Cable Shape
Wire/Single Core
Core Strands
7/0.15 mm
Length
100m
Insulation material
PTFE
Voltage Rating
300 V ac
Outer Diameter
0.8mm
Maximum Operating Temperature
200°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.15mm
Size of Strands
0.15 mm
Number of Strands
7
Päritoluriik
China
Toote üksikasjad
RS PRO Harsh Environment Wire
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Standards
BS3G 210: 1996
P.O.A.
tk (ilma käibemaksuta)
100
P.O.A.
tk (ilma käibemaksuta)
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.124 mm²
Sheath Colour
White
American Wire Gauge
26
Cable Shape
Wire/Single Core
Core Strands
7/0.15 mm
Length
100m
Insulation material
PTFE
Voltage Rating
300 V ac
Outer Diameter
0.8mm
Maximum Operating Temperature
200°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.15mm
Size of Strands
0.15 mm
Number of Strands
7
Päritoluriik
China
Toote üksikasjad
RS PRO Harsh Environment Wire
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Standards
BS3G 210: 1996