RS PRO White 0.13 mm² Hook Up Wire, 26 AWG, 1/0.4 mm, 100m, Tefzel Insulation

RS tootekood: 354-098Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

0.13 mm²

Sheath Colour

White

American Wire Gauge

26 AWG

Cable Shape

Single Core

Core Strands

1/0.4 mm

Length

100m

Insulation material

Tefzel

Voltage Rating

375 V

Outer Diameter

0.71mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-90°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.2mm

Size of Strands

0.4 mm

Number of Strands

1

Päritoluriik

Germany

Toote üksikasjad

RS Pro Tefzel Hook Up Wire

Brought to you by RS Pro, these tefzel wires are intended for internal wiring applications in electrical and electronic equipment. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. All models are highly reliable and excellent quality.

Teid võib huvitada
RS PRO Blue 0.13 mm² Hook Up Wire, 26 AWG, 1/0.4 mm, 100m, Tefzel Insulation
€ 164,921 Reel of 100 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 101,00

€ 101,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 125,24

€ 125,24 1 Reel of 100 Metres (koos käibemaksuga)

RS PRO White 0.13 mm² Hook Up Wire, 26 AWG, 1/0.4 mm, 100m, Tefzel Insulation

€ 101,00

€ 101,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 125,24

€ 125,24 1 Reel of 100 Metres (koos käibemaksuga)

RS PRO White 0.13 mm² Hook Up Wire, 26 AWG, 1/0.4 mm, 100m, Tefzel Insulation
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 101,00
5 - 9€ 95,00
10+€ 90,00
Teid võib huvitada
RS PRO Blue 0.13 mm² Hook Up Wire, 26 AWG, 1/0.4 mm, 100m, Tefzel Insulation
€ 164,921 Reel of 100 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

0.13 mm²

Sheath Colour

White

American Wire Gauge

26 AWG

Cable Shape

Single Core

Core Strands

1/0.4 mm

Length

100m

Insulation material

Tefzel

Voltage Rating

375 V

Outer Diameter

0.71mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-90°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.2mm

Size of Strands

0.4 mm

Number of Strands

1

Päritoluriik

Germany

Toote üksikasjad

RS Pro Tefzel Hook Up Wire

Brought to you by RS Pro, these tefzel wires are intended for internal wiring applications in electrical and electronic equipment. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. All models are highly reliable and excellent quality.

Teid võib huvitada
RS PRO Blue 0.13 mm² Hook Up Wire, 26 AWG, 1/0.4 mm, 100m, Tefzel Insulation
€ 164,921 Reel of 100 Metres (ilma käibemaksuta)