RS PRO White 1 Gang Plug Socket, 0 Poles, 13A, Type G - British, Indoor Use

Technical Document
Specifications
Brand
RS ProNumber of Gangs
1
Colour
White
Switched
No
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
13A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
86mm
Overall Width
86mm
Series
RS White
International Protection Rating
IP20
Overall Dimensions
86 x 86mm
Number of Poles
0
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Number of Modules
1
Faceplate Depth
7mm
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Country of Origin
China
Product details
Unswitched 13A Sockets
BS1363 13 Amp unswitched single gang sockets in white
Supplied with
A bag of fixing screws and white plastic screw head caps
€ 3.25
€ 3.25 Each (Exc. Vat)
€ 3.97
€ 3.97 Each (inc. VAT)
1
€ 3.25
€ 3.25 Each (Exc. Vat)
€ 3.97
€ 3.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 3.25 |
10 - 49 | € 3.05 |
50+ | € 2.95 |
Technical Document
Specifications
Brand
RS ProNumber of Gangs
1
Colour
White
Switched
No
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
13A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
86mm
Overall Width
86mm
Series
RS White
International Protection Rating
IP20
Overall Dimensions
86 x 86mm
Number of Poles
0
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Number of Modules
1
Faceplate Depth
7mm
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Country of Origin
China
Product details
Unswitched 13A Sockets
BS1363 13 Amp unswitched single gang sockets in white
Supplied with
A bag of fixing screws and white plastic screw head caps