RS PRO White, BA15d 24 V ac/dc

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProColour
White
Lamp Base
BA15d
Diameter
20mm
Length
42 mm
Current Rating
20 mA
Life Hours
100000h
Voltage Rating
24 V ac/dc
Number of LED chips
6
Intensity per chip
750mcd
Distrelec Product Id
30404191
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro BA15d LEDs for Light Towers
These high-quality LED lamps from our own RS Pro brand are for use in light towers or stacking beacons. Each lamp contains 6 high intensity LEDs which have been creatively designed to provide 360° illumination.
Modular stacking beacons are an ideal choice for most industrial environments as they are visually bright and can be easily adjusted. The replacement lamps are also easy to replace removing unnecessary time and effort.
€ 49,60
€ 49,60 tk (ilma käibemaksuta)
€ 60,51
€ 60,51 tk (koos käibemaksuga)
1
€ 49,60
€ 49,60 tk (ilma käibemaksuta)
€ 60,51
€ 60,51 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProColour
White
Lamp Base
BA15d
Diameter
20mm
Length
42 mm
Current Rating
20 mA
Life Hours
100000h
Voltage Rating
24 V ac/dc
Number of LED chips
6
Intensity per chip
750mcd
Distrelec Product Id
30404191
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro BA15d LEDs for Light Towers
These high-quality LED lamps from our own RS Pro brand are for use in light towers or stacking beacons. Each lamp contains 6 high intensity LEDs which have been creatively designed to provide 360° illumination.
Modular stacking beacons are an ideal choice for most industrial environments as they are visually bright and can be easily adjusted. The replacement lamps are also easy to replace removing unnecessary time and effort.