RS PRO White Cable Trunking, W110 mm x D60mm, L2m, PVC
RS Stock No.: 237-4056Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWidth
110 mm
Depth
60mm
Trunking/Chain Type
Cable Trunking
Colour
White
Material
PVC
Length
2m
Country of Origin
Germany
Stock information temporarily unavailable.
€ 66.50
€ 66.50 1 Bag of 2 (Exc. Vat)
€ 81.13
€ 81.13 1 Bag of 2 (inc. VAT)
RS PRO White Cable Trunking, W110 mm x D60mm, L2m, PVC
1
€ 66.50
€ 66.50 1 Bag of 2 (Exc. Vat)
€ 81.13
€ 81.13 1 Bag of 2 (inc. VAT)
RS PRO White Cable Trunking, W110 mm x D60mm, L2m, PVC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 66.50 |
10 - 24 | € 62.50 |
25+ | € 50.00 |
Technical Document
Specifications
Brand
RS ProWidth
110 mm
Depth
60mm
Trunking/Chain Type
Cable Trunking
Colour
White
Material
PVC
Length
2m
Country of Origin
Germany