RS PRO White Coverall, XL

Technical Document
Specifications
Brand
RS ProSize
XL
Material Properties
Light Protection from Dirt and Grease
Colour
White
Style
Coverall
Gender
Unisex
Material
PP
Country of Origin
China
Product details
RS Budget Coveralls
These great value coveralls from RS are manufactured in polypropylene for excellent durability and strength.
The coveralls are Cat 1 which are suitable for light personal protection and non-hazardous use only.
Features and Benefits
Ankles and cuffs are elasticated for extra protection
Elasticated hood for total coverage
Suitable for non-hazardous use only, such as packing, cleaning and warehousing operations
€ 27.60
€ 27.60 1 Bag of 10 (Exc. Vat)
€ 33.67
€ 33.67 1 Bag of 10 (inc. VAT)
1
€ 27.60
€ 27.60 1 Bag of 10 (Exc. Vat)
€ 33.67
€ 33.67 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 6 | € 27.60 |
7 - 14 | € 26.30 |
15 - 39 | € 25.50 |
40+ | € 24.10 |
Technical Document
Specifications
Brand
RS ProSize
XL
Material Properties
Light Protection from Dirt and Grease
Colour
White
Style
Coverall
Gender
Unisex
Material
PP
Country of Origin
China
Product details
RS Budget Coveralls
These great value coveralls from RS are manufactured in polypropylene for excellent durability and strength.
The coveralls are Cat 1 which are suitable for light personal protection and non-hazardous use only.
Features and Benefits
Ankles and cuffs are elasticated for extra protection
Elasticated hood for total coverage
Suitable for non-hazardous use only, such as packing, cleaning and warehousing operations