RS PRO White Digital Desktop Timer 99 min 59 s, With UKAS Calibration

RS tootekood: 134-7550Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Type

Desktop Timer

Digital/Analogue

Digital

Maximum Time

99 min 59 s

Power Source

Battery

Battery Type

AAA

Colour/finish

White

Calibrated

UKAS

Height

65mm

Width

90mm

Maximum Time Seconds

59s

Maximum Time Minutes

99min

Päritoluriik

China

Toote üksikasjad

RS PRO Digital Desktop Timer With Jumbo Display

Introducing the digital desktop timer from our trusted and reliable own brand RS PRO, a compact timer ideal for a range of applications that require a specific time to be elapsed or measured. The compact design and 1 x AAA battery operation means that the timer can easily be transported and used in a range of environments, making it a versatile timer. This handy desktop timer can count up and down to/from 99 min, 59 sec with a jumbo LCD display that allows you to clearly see the time elapsed, with a built in audible alarm to notify you once the count down/up has ended. If the timer is intended for office or home use, the built-in stand ensures that it can be securely placed on a flat surface, whereas the clip allows you to attach it to an accessory such as a belt, for improved portability.

At RS, we also offer calibrated versions for this compact timer including: UKAS calibration (134-7550).

Lao andmed ajutiselt ei ole saadaval.

€ 158,00

€ 158,00 tk (ilma käibemaksuta)

€ 192,76

€ 192,76 tk (koos käibemaksuga)

RS PRO White Digital Desktop Timer 99 min 59 s, With UKAS Calibration

Kalibreeringu tüüp

€ 158,00

€ 158,00 tk (ilma käibemaksuta)

€ 192,76

€ 192,76 tk (koos käibemaksuga)

RS PRO White Digital Desktop Timer 99 min 59 s, With UKAS Calibration
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Type

Desktop Timer

Digital/Analogue

Digital

Maximum Time

99 min 59 s

Power Source

Battery

Battery Type

AAA

Colour/finish

White

Calibrated

UKAS

Height

65mm

Width

90mm

Maximum Time Seconds

59s

Maximum Time Minutes

99min

Päritoluriik

China

Toote üksikasjad

RS PRO Digital Desktop Timer With Jumbo Display

Introducing the digital desktop timer from our trusted and reliable own brand RS PRO, a compact timer ideal for a range of applications that require a specific time to be elapsed or measured. The compact design and 1 x AAA battery operation means that the timer can easily be transported and used in a range of environments, making it a versatile timer. This handy desktop timer can count up and down to/from 99 min, 59 sec with a jumbo LCD display that allows you to clearly see the time elapsed, with a built in audible alarm to notify you once the count down/up has ended. If the timer is intended for office or home use, the built-in stand ensures that it can be securely placed on a flat surface, whereas the clip allows you to attach it to an accessory such as a belt, for improved portability.

At RS, we also offer calibrated versions for this compact timer including: UKAS calibration (134-7550).