RS PRO White LED Indicator Lamp, 24V ac/dc, BA9s Base, 10mm Diameter, 2070mcd

RS tootekood: 212-480Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Voltage Rating

24V ac/dc

Light Output Colour

White

Lamp Type

LED

Intensity

2070mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

10mm

Length

24mm

Peak Wavelength

X=0.31 nm, Y=0.32nm

Life Hours

100000h

Distrelec Product Id

30390899

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO LED indicator bulb

From RS PRO, comes a range of high quality and great value LED indicator bulbs. These BA9s indicator lamps have a single chip LED which has a built in reflector, optimising the brightness and intensity while maintaining low energy consumption.

Lao andmed ajutiselt ei ole saadaval.

€ 11,90

€ 11,90 tk (ilma käibemaksuta)

€ 14,52

€ 14,52 tk (koos käibemaksuga)

RS PRO White LED Indicator Lamp, 24V ac/dc, BA9s Base, 10mm Diameter, 2070mcd

€ 11,90

€ 11,90 tk (ilma käibemaksuta)

€ 14,52

€ 14,52 tk (koos käibemaksuga)

RS PRO White LED Indicator Lamp, 24V ac/dc, BA9s Base, 10mm Diameter, 2070mcd
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 11,90
10 - 24€ 10,70
25 - 49€ 9,50
50 - 99€ 8,40
100+€ 7,30

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Voltage Rating

24V ac/dc

Light Output Colour

White

Lamp Type

LED

Intensity

2070mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

10mm

Length

24mm

Peak Wavelength

X=0.31 nm, Y=0.32nm

Life Hours

100000h

Distrelec Product Id

30390899

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO LED indicator bulb

From RS PRO, comes a range of high quality and great value LED indicator bulbs. These BA9s indicator lamps have a single chip LED which has a built in reflector, optimising the brightness and intensity while maintaining low energy consumption.