RS PRO White LED Indicator Lamp, 28V ac/dc, E10 Base, 10mm Diameter, 2070mcd

RS Stock No.: 204-530Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

28V ac/dc

Light Output Colour

White

Lamp Type

LED

Intensity

2070mcd

Lamp Base

E10

Chip Type

Single Chip

Diameter

10mm

Length

25.25mm

Peak Wavelength

X=0.31 nm, Y=0.32nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

White Single-Chip LEDs, Ultra Bright

Ultra-bright single chip white LEDs with midget flange, midget groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide bases. An integral resistor allows direct connection to 12, 24 or 28 Vac/dc supplies except the midget flange range which is dc only.,These LEDs with bases can be used as an alternative to incandescent lamps offering the following advantages:

Minimal in-rush current susceptibility
Low heat generation
Shock and vibration proof
Low current consumption
White Output Colour
Centre base contact is the anode for midget flange, midget groove, MES E10 and MBC Ba9s types
Anode identified by + sign on side clip for telephone slide base types
Midget Groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide base types incorporate a reverse polarity protection diode
The midget flange type has no protection diode and therefore it is important that the polarity is correct

You may be interested in
Stock information temporarily unavailable.

€ 12.30

€ 12.30 Each (Exc. Vat)

€ 15.01

€ 15.01 Each (inc. VAT)

RS PRO White LED Indicator Lamp, 28V ac/dc, E10 Base, 10mm Diameter, 2070mcd

€ 12.30

€ 12.30 Each (Exc. Vat)

€ 15.01

€ 15.01 Each (inc. VAT)

RS PRO White LED Indicator Lamp, 28V ac/dc, E10 Base, 10mm Diameter, 2070mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 12.30
10 - 24€ 11.00
25 - 49€ 9.90
50+€ 8.80
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

28V ac/dc

Light Output Colour

White

Lamp Type

LED

Intensity

2070mcd

Lamp Base

E10

Chip Type

Single Chip

Diameter

10mm

Length

25.25mm

Peak Wavelength

X=0.31 nm, Y=0.32nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

White Single-Chip LEDs, Ultra Bright

Ultra-bright single chip white LEDs with midget flange, midget groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide bases. An integral resistor allows direct connection to 12, 24 or 28 Vac/dc supplies except the midget flange range which is dc only.,These LEDs with bases can be used as an alternative to incandescent lamps offering the following advantages:

Minimal in-rush current susceptibility
Low heat generation
Shock and vibration proof
Low current consumption
White Output Colour
Centre base contact is the anode for midget flange, midget groove, MES E10 and MBC Ba9s types
Anode identified by + sign on side clip for telephone slide base types
Midget Groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide base types incorporate a reverse polarity protection diode
The midget flange type has no protection diode and therefore it is important that the polarity is correct

You may be interested in