RS PRO White Mini Trunking - Closed Slot, W35 mm x D15mm, L2m, PVC
RS Stock No.: 150-334Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWidth
35 mm
Depth
15mm
Trunking/Chain Type
Mini Trunking
Colour
White
Material
PVC
Length
2m
Slot Type
Closed
Fire Behaviour
Self-extinguishing
Country of Origin
Germany
Stock information temporarily unavailable.
€ 23.40
€ 23.40 1 Bag of 10 (Exc. Vat)
€ 28.55
€ 28.55 1 Bag of 10 (inc. VAT)
RS PRO White Mini Trunking - Closed Slot, W35 mm x D15mm, L2m, PVC
1
€ 23.40
€ 23.40 1 Bag of 10 (Exc. Vat)
€ 28.55
€ 28.55 1 Bag of 10 (inc. VAT)
RS PRO White Mini Trunking - Closed Slot, W35 mm x D15mm, L2m, PVC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWidth
35 mm
Depth
15mm
Trunking/Chain Type
Mini Trunking
Colour
White
Material
PVC
Length
2m
Slot Type
Closed
Fire Behaviour
Self-extinguishing
Country of Origin
Germany